This multimode fiber optic connector is designed for simplex applications and features a blue housing made of polyphenylsulfone. It is packaged in bulk and is not radiation hardened. The connector is compliant with RoHS regulations and is suitable for free hanging applications.
TE Connectivity 1918538-1 technical specifications.
| Body Material | Polyphenylsulfone |
| Housing Color | Blue |
| Mode | Multimode |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1918538-1 to view detailed technical specifications.
No datasheet is available for this part.