CONNECTOR,FIBER OPTIC, CABLE MOUNT,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING
TE Connectivity 1918539-1 technical specifications.
| Body Material | Polyphenylsulfone |
| Housing Color | Beige |
| Insertion Loss | 0.7dB |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1918539-1 to view detailed technical specifications.
No datasheet is available for this part.