
This multimode fiber optic cable is 27.43 meters in length and features a cable mount. It has a color of orange and is compliant with ELV standards. The cable exhibits an insertion loss of 0.75 dB and a return loss of 0 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1918751-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1918751-9 technical specifications.
| Color | Orange |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Length | 27.43m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1918751-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.