
Sign in to ask questions about the TE Connectivity 192007-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 192007-7 technical specifications.
| Package/Case | SIL |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Copper |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Louvertac, LA1AS |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 192007-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.