Female straight contact for electrical connections, featuring a beryllium copper material with a gold plating for enhanced conductivity and durability. This component is RoHS compliant and ELV compliant, ensuring adherence to environmental standards. Designed for bulk packaging, it belongs to the Louvertac and LAV series, offering reliable interconnectivity.
TE Connectivity 192046-6 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Copper |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Louvertac, LAV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 192046-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.