Heat Shrink Cap ST Cross Linked Polyolefin Clear Thin Loose Piece
TE Connectivity 1922530001 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.