
Male, straight signal contact for AMPSEAL 16 HDSF series, featuring a copper alloy construction with tin plating. Designed for cable mounting with a crimp termination, this component supports wire gauges from 18 to 20 AWG. Operating temperature range spans from -40°C to 248°C, with a 3.81mm depth, 4.14mm height, and 23.21mm length. This RoHS compliant assembly tool component is supplied in tape and reel packaging.
TE Connectivity 1924463-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.81mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 4.14mm |
| Insulation Diameter | 0.107inch |
| Lead Free | Lead Free |
| Length | 23.21mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 HDSF |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1924463-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.