Female signal socket assembly for cable mounting, featuring a straight orientation and crimp termination. Constructed with a copper alloy contact material and tin plating, it supports a current rating of 13A. Operating within a temperature range of -40°C to 248°C, this component accommodates wire gauges from 18AWG to 20AWG. The assembly has a depth of 3.81mm, height of 4.14mm, and length of 21.59mm, with an insulation diameter of 3.32mm. It is RoHS and ELV compliant, packaged on tape and reel in quantities of 4000.
TE Connectivity 1924464-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.14mm |
| Insulation Diameter | 3.32mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Material | Gold |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 HDSF |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1924464-1 to view detailed technical specifications.
No datasheet is available for this part.