Black polyamide mounting clip for wire-to-wire connector systems. Features a straight design with a 23.6mm depth and 17.65mm length. Operates within a temperature range of -40°C to 248°C and boasts a UL94 HB flammability rating. This lead-free, RoHS-compliant accessory is serviceable and packaged in bulk.
TE Connectivity 1924487-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 23.6mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 17.65mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1924487-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.