
This cable mount housing features a straight body orientation and a terminal pitch of 2.54mm. It has 24 crimp-terminated contacts and is designed for use in a variety of applications. The housing measures 27.66mm in length, 36.64mm in depth, and 33.57mm in height. It is suitable for use in signal and power applications.
Sign in to ask questions about the TE Connectivity 1924682-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1924682-1 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Length (mm) | 27.66 |
| Product Depth (mm) | 36.64 |
| Product Height (mm) | 33.57 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1924682-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.