
This cable mount housing features a straight body orientation and 24 crimp termination contacts. It has a 2.54mm terminal pitch and is designed for use with cable mount applications. The housing measures 27.66mm in length, 36.64mm in depth, and 33.57mm in height. It is suitable for use in a variety of applications where a cable mount connector is required.
Sign in to ask questions about the TE Connectivity 1924685-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1924685-1 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Length (mm) | 27.66 |
| Product Depth (mm) | 36.64 |
| Product Height (mm) | 33.57 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1924685-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.