
Conn Housing PL 96 POS Crimp RA Cable Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1924943-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Length (mm) | 83.1 |
| Product Depth (mm) | 41.9 |
| Product Height (mm) | 38.2 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 96 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1924943-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.