
This cable mount female contact features a copper alloy construction with a tin plating, suitable for use with 20-22AWG wire. It has a maximum operating temperature of 212°C and a minimum operating temperature of -40°C. The contact is designed for straight orientation and is available in a package quantity of 30,000. It is RoHS compliant and packaged in a box.
TE Connectivity 1924955-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Diameter | 0.073inch |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Generation Y |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.
