The 1925217-9 is a dual-row plug assembly with flying leads belonging to the Nanonics product line. It is a 25-position D-shaped connector designed for wire-to-wire systems, featuring a .64 mm (0.025 in) centerline and cable mount (free-hanging) orientation. This part is qualified to military specification MIL-DTL-32139/3.
TE Connectivity 1925217-9 technical specifications.
| Number of Positions | 25 |
| Centerline (Pitch) | 0.64mm |
| Connector System | Wire-to-Wire |
| Connector Mounting Type | Cable Mount (Free-Hanging) |
| Military Specification | M32139/03-D05SNS |
| Shell Size | 25 |
| Operating Temperature Range | -65 to 125°C |
| RoHS | Not Compliant |
| Eu Elv | Not Compliant |
Download the complete datasheet for TE Connectivity 1925217-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.