
This 2-position through hole socket features a black color with gold contact plating, meeting the UL94 V-0 flammability rating. It is designed for use in bulk packaging and is RoHS compliant. The socket is part of the FLATPAQ and Elcon series and is terminated with solder.
TE Connectivity 1926015-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLATPAQ, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1926015-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
