Conn Card Edge RCP 10Power/24Signal POS Solder ST SMD Tray
TE Connectivity 1926024-2 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Tail Length (mm) | 3.68 |
| Product Length (mm) | 81.57 |
| Product Depth (mm) | 9.03 |
| Product Height (mm) | 19.25 |
| Type | Card Edge |
| Gender | RCP |
| Number of Contacts | 10Power/24Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 25/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1926024-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.