TE Connectivity's 29-position ELCON crimp contact is designed for panel mounting and features a black color with a UL94 V-0 flammability rating. It operates within a temperature range of -40°C to 105°C. The contact is part of the ELCON series and is packaged in a box.
TE Connectivity 1926159-1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 29 |
| Packaging | Box |
| Series | ELCON |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.