
Conn RCP 6 POS Press RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Package Quantity | 1230 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 1926223 |
| Tail Length | 2.83mm |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |