
This **socket connector** facilitates **bus bar-to-bus bar** connections, featuring a straight, vertical orientation for panel mounting. It offers a **350A** current rating and **600V AC / 15V DC** voltage rating, with **gold-plated copper contacts** and a **nickel underplate**. The thermoplastic housing is **black**, **UL94 V-0** rated for flammability, and operates within a **-67°C to 221°C** temperature range. This component is **RoHS and ELV compliant**, designed for screw termination, and includes mating alignment.
TE Connectivity 1926671-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Bus Bar-to-Bus Bar |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 350A |
| Depth | 26.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.25inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 1.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Crown Clip, Elcon |
| Termination | Screw |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 15V |
| Width | 1.05inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1926671-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
