TE Connectivity 1926734-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Plating | Gold, Matte |
| Flammability Rating | UL94 V-0 |
| Mating Alignment | Yes (With) |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 53 |
| Number of Rows | 5 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.27inch |
| Pitch | 0.11inch |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Minipak HDL |
| Tail Length | 1.27mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1926734-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.