
Cable Assembly UL 1061 0.203m 24AWG 2 POS Housing to 2(2 POS Housing) PL-RCP
TE Connectivity 1929992-1 technical specifications.
| Cable Length (m) | 0.203 |
| Cable Type | UL 1061 |
| Wire Size | 24AWG |
| Connector Type A | 2POS Housing |
| Connector Type B | 2(2POS Housing) |
| Gender | PL-RCP |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1929992-1 to view detailed technical specifications.
No datasheet is available for this part.