CONN RCPT USB2.0 TYPEA 4POS R/A
Checking distributor stock and pricing after the page loads.
TE Connectivity 1932055-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Tail Length | 0.102inch |
| Termination | Through Hole |
| RoHS | Compliant |