Conn DDR2 SO DIMM SKT 200 POS 0.6mm ST
Sign in to ask questions about the TE Connectivity 1932180-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1932180-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount, Reverse |
| Number of Positions | 200 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1932180-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.