
USB 3.0 Standard A Receptacle, right-angle, through-hole mount connector for cable-to-board applications. Features a 9-position, 9-contact configuration with copper alloy contacts plated in gold for enhanced conductivity. Rated for 1.8A contact current and 100V voltage, with a mating cycle of 5000. Operates across a wide temperature range of -67°C to 221°C, with a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1932258-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.8A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Depth | 16.48mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Insulation Color | Blue |
| Lead Free | Lead Free |
| Length | 14.63mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Plating | Matte, Tin |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Tail Length | 0.091inch |
| Termination | Through Hole |
| USB Standard | USB 3.0 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1932258-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
