This 4-position right angle receptacle header features gold contact plating and is compliant with ELV regulations. It has a blue housing and is available in quantities of 300 per tape and reel. The header is designed for plug mounting and has a termination of solder. The receptacle has a copper plating thickness of 0.762um and a tail length of 1.6mm.
Sign in to ask questions about the TE Connectivity 1932354-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1932354-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Blue |
| Mounting Style | PLUG |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Plating | Copper |
| Plating Thickness | 0.762um |
| Tail Length | 1.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1932354-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
