
Shielded, right-angle USB 2.0 Type A receptacle for cable-to-board applications. Features 4 contacts with gold-plated, tin-plated surfaces and a 1A contact current rating. Designed for surface mount (SMT) termination with a 2.5mm pitch and 1.2mm PCB thickness compatibility. Offers 1500 mating cycles and operates across a wide temperature range from -67°C to 185°C. Compliant with ELV and UL94 V-0 flammability standards, this black housing component is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 1932638-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1932638-3 technical specifications.
| Package/Case | SMD/SMT |
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.2mm |
| Pitch | 2.5mm |
| Plating | Matte, Tin |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1932638-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.