
Right angle, through-hole mount receptacle for cable-to-board applications. Features 4 positions and 4 circuits with gold-plated contacts for enhanced conductivity. Designed for 5000 mating cycles and operates within a -55°C to 105°C temperature range. Includes a 2.5mm pitch and 1.8mm tail length, with a 0.76um matte plating thickness.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Blue |
| Insulation Color | Black |
| Mating Cycles | 5000 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board, Horizontal, Reverse |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.25mm |
| Pitch | 2.5mm |
| Plating | Matte |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 1.8mm |
| Termination | Through Hole |
| RoHS | Compliant |
