
This Ethernet cable assembly features a 1.524m length and a blue color. It has a male to male RJ45 connector configuration and is not halogen free. The assembly is not RoHS compliant and is not applicable for ELV. It is not keyed and has a length of 1.524m.
TE Connectivity 1933118-5 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Not Applicable |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.524m |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.