
This Ethernet cable assembly features a 1.829m length and is constructed with blue color-coded components. It is designed for use in ELV compliant applications and is available in a male to male configuration. The assembly is not halogen free, but is compliant with RoHS regulations.
TE Connectivity 1933118-6 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.829m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.