Fiber Optic Connectors DUPLX LC ADAPT HYBRID SL GRN
TE Connectivity 1933285-3 technical specifications.
| Color | Green |
| ELV | Compliant |
| Gender | Female |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.