
Modular Connectors / Ethernet Connectors DUPLX LC ADAPT HYBRID SL ROSE
Checking distributor stock and pricing after the page loads.
TE Connectivity 1933285-5 technical specifications.
| Color | Red |
| ELV | Compliant |
| Exterior Housing Material | PPO |
| Interior Housing Material | PPO |
| Mode | Singlemode/Multimode |
| RoHS Compliant | Yes |
| Series | AD |
| RoHS | Compliant |
No datasheet is available for this part.