This duplex fiber optic connector features a blue plastic body and PPO exterior and interior housing. It is designed for panel mounting and supports both singlemode and multimode operation. The connector is part of the SL, AMP series and is Reach SVHC compliant, although the level of compliance is unknown.
TE Connectivity 1933286-4 technical specifications.
| Body Material | Plastic |
| Color | Blue |
| Exterior Housing Material | PPO |
| Interior Housing Material | PPO |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | SL, AMP |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933286-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.