This 4-port modular I/O connector is manufactured by TE Connectivity and features a height of 28.96mm and length of 105.41mm. The connector is made of ABS material and is compliant with ELV regulations. It is also RoHS compliant, making it suitable for environmentally friendly applications.
TE Connectivity 1933288-3 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 28.96mm |
| Length | 105.41mm |
| Material | ABS |
| Number of Ports | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Width | 84.2mm |
| RoHS | Compliant |
No datasheet is available for this part.