This 4-position wall mount connector features a galvanized steel housing with a grey finish, meeting UL flammability rating standards. It is rated for 20A of current and is compliant with ELV regulations. The connector is packaged in bulk and features screw termination. It is approved for use in UL-listed applications.
TE Connectivity 1933413-1 technical specifications.
| Approvals | UL |
| Current | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 178mm |
| Material | Steel, Galvanized |
| Mount | Wall |
| Number of Ports | 4 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.