TE Connectivity 1933422-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Mode | Singlemode/Multimode |
| Number of Ports | 1 |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933422-1 to view detailed technical specifications.
No datasheet is available for this part.