Modular Connectors / Ethernet Connectors MODULE SL HDMI 1U WHITE
TE Connectivity 1933686-3 technical specifications.
| Package/Case | Module |
| Color | White |
| ELV | Compliant |
| Number of Ports | 1 |
| Orientation | Vertical |
| RoHS | Compliant |
No datasheet is available for this part.