
This cable assembly is a grey coloured, non-halogen free, cable assembly with a length of 0.914m. It is compliant with ELV regulations and RoHS standards. The assembly is packaged in a bag and has a male gender. It is not radiation hardened.
Sign in to ask questions about the TE Connectivity 1933881-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1933881-3 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 0.914m |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933881-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.