
TE Connectivity 1933882-1 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 0.305m |
| Mount | Free Hanging |
| Package Quantity | 110 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933882-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.