
This blue cable assembly is compliant with ELV regulations and features a male gender. It is not halogen free and is packaged in a bag. The assembly is 1.829 meters in length and is designed for cable mount applications. It meets the requirements for RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1933882-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.829m |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933882-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.