
Ethernet Cables / Networking Cables C/A MPLUG CAT6A XG SL SHLD GRN
Sign in to ask questions about the TE Connectivity 1933883-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1933883-1 technical specifications.
| Color | Green |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 0.305m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933883-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.