TE Connectivity 1934183-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 11A |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 3.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934183-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.