
Right angle receptacle for board-to-board applications, featuring 120 positions and 15 rows with a 0.075-inch pitch. This component supports 10Gbps data rates with differential signaling and 5 differential pairs per column across 8 columns. It offers a 500mA contact current rating, gold/tin/matte contact plating, and a press-fit termination style. Constructed with a black housing and bronze contacts, it operates within a -65°C to 90°C temperature range and is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1934218-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1934218-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Current Rating | 500mA |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 5 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Guide Hardware | No (Without) |
| Height | 24.4mm |
| Housing Color | Black |
| Impedance | 100R |
| Lead Free | Not Applicable |
| Length | 15.35mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Cycles | 200 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 8 |
| Number of Contacts | 120 |
| Number of Pairs | 40 |
| Number of Positions | 120 |
| Number of Rows | 15 |
| Number of Signal Positions | 80 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 31.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934218-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.