
90-position right-angle backplane receptacle connector featuring a 1.9mm pitch and press-fit termination. This board-to-board connector supports 10Gbps data rates with differential signaling, offering 5 differential pairs per column across 6 columns and 15 rows. Contact material is bronze with gold/tin/matte plating, rated for 500mA current. Housing is black, UL94 V-0 flammability rated, and the unit is RoHS compliant, operating between -65°C and 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1934219-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 5 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Guide Hardware | No (Without) |
| Height | 24.4mm |
| Housing Color | Black |
| Impedance | 100R |
| Lead Free | Not Applicable |
| Length | 11.55mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 90 |
| Number of Pairs | 30 |
| Number of Positions | 90 |
| Number of Rows | 15 |
| Number of Signal Positions | 60 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan, AMP |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Width | 31.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934219-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
