
Right-angle, female board-to-board header receptacle with a 0.075-inch pitch and 15 rows, featuring 16 columns and 240 positions for 160 signal contacts. This component supports differential signaling with 5 differential pairs per column, achieving data rates up to 10Gbps. It offers a contact current rating of 500mA and a voltage rating of 250V AC, with bronze contacts plated in gold, tin, and matte finishes. The black housing is UL94 V-0 flammability rated and operates within a temperature range of -65°C to 90°C. Termination is via press-fit, with PCB mounting retention and a 2.2mm tail length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1934221-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Current Rating | 500mA |
| Data Rate | 10Gbps |
| Depth | 31.81mm |
| Differential Pairs per Column | 5 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Guide Hardware | No (Without) |
| Height | 24.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.55mm |
| Mating Alignment | Yes (With) |
| Mating Cycles | 200 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 240 |
| Number of Pairs | 80 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Number of Signal Positions | 160 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 31.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934221-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
