
Right angle board-to-board header assembly with 192 positions and 12 rows, featuring 16 columns and 128 signal positions. This connector supports differential signaling with 4 differential pairs per column, offering a 10Gbps data rate and 100 Ohm impedance. Contact material is bronze with gold, tin, and matte plating, rated for 500mA current and 250V operating voltage. Mounting options include through hole and edge, with press-fit termination and a 0.075 inch pitch. Housing is black, UL94 V-0 flammability rated, and operates between -65°C and 90°C.
Sign in to ask questions about the TE Connectivity 1934225-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1934225-1 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Current Rating | 500mA |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 4 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 20.2mm |
| Housing Color | Black |
| Impedance | 100R |
| Lead Free | Not Applicable |
| Length | 30.55mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 192 |
| Number of Pairs | 64 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Number of Signal Positions | 128 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 21.61mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934225-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.