
Right-angle receptacle assembly for board-to-board applications, featuring 144 positions and 9 rows with a 0.075-inch pitch. This component supports differential signaling with 3 differential pairs per column, achieving a 10Gbps data rate and 100-ohm impedance. Contacts are bronze with gold, tin, and matte plating, rated for 500mA and 250V AC. It offers through-hole, edge, and board mounting with press-fit termination and PCB mount retention. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 90°C.
Sign in to ask questions about the TE Connectivity 1934229-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1934229-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 3 |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 16mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 30.55mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Pairs | 48 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Number of Signal Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 23.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934229-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.