
This male header assembly is designed for board-to-board applications, featuring a straight, through-hole mounting orientation with a 0.075-inch pitch. It offers 120 positions across 15 rows and 8 columns, supporting differential signaling with 5 differential pairs per column and a 10Gbps data rate. The connector system boasts a 500mA contact current rating, 250V voltage rating, and 100-ohm impedance. Contacts are made of bronze with gold, tin, and matte plating, and the black housing is UL94 V-0 flammability rated.
TE Connectivity 1934269-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Current Rating | 500mA |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 5 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Guide Hardware | No (Without) |
| Height | 11.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Lead Free | Not Applicable |
| Length | 15.35mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Cycles | 200 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 120 |
| Number of Pairs | 40 |
| Number of Positions | 120 |
| Number of Rows | 15 |
| Number of Signal Positions | 80 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 2.5mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934269-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
