
This fully shrouded, straight male header assembly features a 0.075-inch pitch and 0.098-inch row spacing, supporting 120 positions across 15 rows and 8 columns. Designed for board-to-board connectivity, it offers 40 differential pairs with 5 differential pairs per column, enabling 10Gbps data rates and 100-ohm impedance. Contacts are made of bronze with gold, tin, and matte plating, rated for 500mA and 250V. The black housing, constructed from UL94 V-0 rated material, measures 11.8mm in height, 15.35mm in length, and 24.4mm in width, with a press-fit termination and through-hole mounting. It is RoHS compliant and operates within a temperature range of -65°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1934271-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Current Rating | 500mA |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 5 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Guide Hardware | No (Without) |
| Height | 11.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Lead Free | Not Applicable |
| Length | 15.35mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 120 |
| Number of Pairs | 40 |
| Number of Positions | 120 |
| Number of Rows | 15 |
| Number of Signal Positions | 80 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | Fully |
| Stackable | No |
| Tail Length | 2.5mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934271-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
