
72-position, 9-row straight backplane connector with 1.9mm pitch, designed for board-to-board applications. Features press-fit termination with a 2.5mm tail length and 0.76um gold/tin plating for reliable interconnectivity. Supports 10Gbps data rates and differential signaling with 3 differential pairs per column, offering 100-ohm impedance. Constructed with bronze contacts and a black UL94 V-0 rated housing, this connector operates within a temperature range of -65°C to 90°C and has a voltage rating of 250V AC.
Sign in to ask questions about the TE Connectivity 1934300-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1934300-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Depth | 16mm |
| Differential Pairs per Column | 3 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 11.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Lead Free | Not Applicable |
| Length | 16.3mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 72 |
| Number of Pairs | 24 |
| Number of Positions | 72 |
| Number of Rows | 9 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 2.5mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934300-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
