
Fully shrouded, straight male header assembly for board-to-board applications. Features 96 positions with 12 rows and 8 columns, supporting differential signaling with 4 differential pairs per column and 32 total pairs. Offers a 0.075-inch pitch and 1.4mm row spacing, with a 500mA contact current rating and 10Gbps data rate. Constructed with bronze contacts plated in gold, tin, and matte finishes, and a black UL94 V-0 flammability rated housing. Includes press-fit termination and PCB mounting retention, operating within a -65°C to 90°C temperature range.
Sign in to ask questions about the TE Connectivity 1934306-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1934306-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Current Rating | 500mA |
| Data Rate | 10Gbps |
| Depth | 20.2mm |
| Differential Pairs per Column | 4 |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Guide Hardware | No (Without) |
| Height | 11.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 11.8mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 96 |
| Number of Pairs | 32 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Number of Signal Positions | 64 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | Fully |
| Stackable | No |
| Tail Length | 2.5mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934306-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
